Similar
Similar
Similar

QTE-020-01-F-D-EM2-GP | |
|---|---|
DigiKey Part Number | QTE-020-01-F-D-EM2-GP-ND |
Manufacturer | |
Manufacturer Product Number | QTE-020-01-F-D-EM2-GP |
Description | CONN HDR 40POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-01-F-D-EM2-GP Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Features Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Header, Outer Shroud Contacts | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Positions 40 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-020-01-F-D-EM2 | Samtec Inc. | 161 | SAM12776-ND | € 7,15000 | Similar |
| QTE-020-01-H-D-EM2 | Samtec Inc. | 0 | QTE-020-01-H-D-EM2-ND | € 12,10955 | Similar |
| QTE-020-01-L-D-EM2 | Samtec Inc. | 51 | SAM9114-ND | € 8,36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 7,18175 | € 287,27 |
| Unit Price without VAT: | € 7,18175 |
|---|---|
| Unit Price with VAT: | € 8,76174 |










