Similar

QTE-014-03-H-D-DP | |
|---|---|
DigiKey Part Number | QTE-014-03-H-D-DP-ND |
Manufacturer | |
Manufacturer Product Number | QTE-014-03-H-D-DP |
Description | CONN DIFF ARRAY PLG 28P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Male Surface Mount Gold |
EDA/CAD Models | QTE-014-03-H-D-DP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 11mm |
Number of Positions 28 | Height Above Board 0.404" (10.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-014-03-L-D-DP | Samtec Inc. | 0 | QTE-014-03-L-D-DP-ND | € 6,72271 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | € 11,11979 | € 533,75 |
| Unit Price without VAT: | € 11,11979 |
|---|---|
| Unit Price with VAT: | € 13,56614 |

