Similar
Similar

QSS-050-01-H-D-EM2 | |
|---|---|
DigiKey Part Number | QSS-050-01-H-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | QSS-050-01-H-D-EM2 |
Description | CONN SOCKET 100POS EDGE MNT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Board Edge, Straddle Mount Gold |
EDA/CAD Models | QSS-050-01-H-D-EM2 Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tray | Features Ground Bus (Plane) |
Part Status Active | Contact Finish Gold |
Connector Type Socket, Center Strip Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 100 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSS-050-01-F-D-EM2 | Samtec Inc. | 0 | QSS-050-01-F-D-EM2-ND | € 11,22727 | Similar |
| QSS-050-01-L-D-EM2 | Samtec Inc. | 0 | QSS-050-01-L-D-EM2-ND | € 13,13091 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | € 21,49409 | € 472,87 |
| Unit Price without VAT: | € 21,49409 |
|---|---|
| Unit Price with VAT: | € 26,22279 |

