Similar
Similar

QSS-050-01-F-D-A-LS2-K | |
|---|---|
DigiKey Part Number | QSS-050-01-F-D-A-LS2-K-ND |
Manufacturer | |
Manufacturer Product Number | QSS-050-01-F-D-A-LS2-K |
Description | CONN SOCKET 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QSS-050-01-F-D-A-LS2-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mating Flange, Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 5mm |
Number of Positions 100 | Height Above Board 0.143" (3.63mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSS-050-01-F-D-A-LS2-K-TR | Samtec Inc. | 0 | QSS-050-01-F-D-A-LS2-K-TR-ND | € 6,86098 | Similar |
| QSS-050-01-L-D-A-LS2-K | Samtec Inc. | 0 | QSS-050-01-L-D-A-LS2-K-ND | € 12,31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | € 10,34269 | € 268,91 |
| Unit Price without VAT: | € 10,34269 |
|---|---|
| Unit Price with VAT: | € 12,61808 |

