Similar
Similar
Similar
Similar
Similar
Similar

QSH-030-01-S-D-A-K | |
|---|---|
DigiKey Part Number | QSH-030-01-S-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-S-D-A-K |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QSH-030-01-S-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 60 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-030-01-C-D-A-K | Samtec Inc. | 113 | SAM9792-ND | € 7,64000 | Similar |
| QSH-030-01-F-D-A-K | Samtec Inc. | 355 | SAM9044-ND | € 4,92000 | Similar |
| QSH-030-01-H-D-A-K | Samtec Inc. | 2 | SAM11596-ND | € 17,11000 | Similar |
| QSH-030-01-L-D-A-K | Samtec Inc. | 2 364 | SAM8957-ND | € 5,74000 | Similar |
| QSH-030-01-S-D-A-K-TR | Samtec Inc. | 218 | 612-QSH-030-01-S-D-A-K-TRCT-ND | € 10,28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | € 14,54646 | € 1 396,46 |
| Unit Price without VAT: | € 14,54646 |
|---|---|
| Unit Price with VAT: | € 17,74668 |







