Similar
Similar

QSH-020-01-F-D-DP-A-TR | |
|---|---|
DigiKey Part Number | QSH-020-01-F-D-DP-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSH-020-01-F-D-DP-A-TR |
Description | CONN DIFF ARRAY RCP 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-020-01-F-D-DP-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 40 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-020-01-F-D-DP-A | Samtec Inc. | 1 709 | SAM10647-ND | € 8,08000 | Similar |
| QSH-020-01-L-D-DP-A-TR | Samtec Inc. | 1 838 | SAM14237CT-ND | € 6,55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | € 4,44878 | € 2 113,17 |
| Unit Price without VAT: | € 4,44878 |
|---|---|
| Unit Price with VAT: | € 5,42751 |



