Similar
Similar

QSE-060-01-L-D-LC-K | |
|---|---|
DigiKey Part Number | QSE-060-01-L-D-LC-K-ND |
Manufacturer | |
Manufacturer Product Number | QSE-060-01-L-D-LC-K |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-060-01-L-D-LC-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Lock, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 120 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSE-060-01-F-D-LC-K | Samtec Inc. | 0 | QSE-060-01-F-D-LC-K-ND | € 9,79396 | Similar |
| QSE-060-01-H-D-LC-K | Samtec Inc. | 0 | QSE-060-01-H-D-LC-K-ND | € 16,02024 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | € 9,70595 | € 407,65 |
| Unit Price without VAT: | € 9,70595 |
|---|---|
| Unit Price with VAT: | € 11,84126 |

