Similar
Similar
Similar

QSE-060-01-F-D-K | |
|---|---|
DigiKey Part Number | QSE-060-01-F-D-K-ND |
Manufacturer | |
Manufacturer Product Number | QSE-060-01-F-D-K |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-060-01-F-D-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 120 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSE-060-01-C-D-K | Samtec Inc. | 0 | QSE-060-01-C-D-K-ND | € 16,80688 | Similar |
| QSE-060-01-F-D-K-TR | Samtec Inc. | 0 | QSE-060-01-F-D-K-TR-ND | € 6,28900 | Similar |
| QSE-060-01-L-D-K | Samtec Inc. | 0 | QSE-060-01-L-D-K-ND | € 11,26786 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | € 9,46833 | € 454,48 |
| Unit Price without VAT: | € 9,46833 |
|---|---|
| Unit Price with VAT: | € 11,55136 |

