Similar
Similar
Similar

QRF8-026-05.0-S-D-A-K-TR | |
|---|---|
DigiKey Part Number | QRF8-026-05.0-S-D-A-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QRF8-026-05.0-S-D-A-K-TR |
Description | .8MM Q RATE SOCKET WITH EDGE RAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRF8-026-05.0-S-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 7mm, 10mm, 12mm |
Connector Type Array, Female Sockets | Height Above Board 0.197" (5.00mm) |
Number of Positions 52 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QRF8-026-05.0-L-D-A-GP-K-TR | Samtec Inc. | 331 | SAM14965CT-ND | € 12,33000 | Similar |
| QRF8-026-05.0-L-D-A-K-TR | Samtec Inc. | 466 | 612-QRF8-026-05.0-L-D-A-K-TRCT-ND | € 11,52000 | Similar |
| QRF8-026-05.0-S-D-A-GP-K-TR | Samtec Inc. | 0 | QRF8-026-05.0-S-D-A-GP-K-TR-ND | € 10,75609 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | € 9,98255 | € 3 244,33 |
| Unit Price without VAT: | € 9,98255 |
|---|---|
| Unit Price with VAT: | € 12,17871 |



