
QMSS-032-06.75-L-D-DP-PC4 | |
|---|---|
DigiKey Part Number | QMSS-032-06.75-L-D-DP-PC4-ND |
Manufacturer | |
Manufacturer Product Number | QMSS-032-06.75-L-D-DP-PC4 |
Description | CONN DIFF ARRAY PLG 64P SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMSS-032-06.75-L-D-DP-PC4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 64 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Power Pins (8), Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,66000 | € 20,66 |
| 10 | € 19,57000 | € 195,70 |
| 25 | € 18,83000 | € 470,75 |
| 50 | € 18,37380 | € 918,69 |
| 100 | € 15,15730 | € 1 515,73 |
| Unit Price without VAT: | € 20,66000 |
|---|---|
| Unit Price with VAT: | € 25,20520 |

