
QMS-104-05.75-H-D-A-GP | |
|---|---|
DigiKey Part Number | QMS-104-05.75-H-D-A-GP-ND |
Manufacturer | |
Manufacturer Product Number | QMS-104-05.75-H-D-A-GP |
Description | CONN HDR 208POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 208 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-104-05.75-H-D-A-GP Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Mating Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 10mm, 12mm |
Number of Positions 208 | Height Above Board 0.212" (5.38mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 28,55900 | € 5 711,80 |
| Unit Price without VAT: | € 28,55900 |
|---|---|
| Unit Price with VAT: | € 34,84198 |

