Image for QMS-078-06.75-H-D-PC4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMS-078-06.75-H-D-PC4

DigiKey Part Number
SAM8164-ND
Manufacturer
Manufacturer Product Number
QMS-078-06.75-H-D-PC4
Description
CONN HDR 156POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
156 Position Connector Header, Outer Shroud Contacts Surface Mount, Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
QMS-078-06.75-H-D-PC4 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Through Hole
Series
Features
Board Guide, Ground Bus (Plane), Power Pins (8)
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
11mm, 13mm
Number of Positions
156
Height Above Board
0.265" (6.73mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9€ 29,98444€ 269,86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 29,98444
Unit Price with VAT:€ 36,58102