Similar

QMS-026-01-SL-D-RA-MG-K-TR | |
|---|---|
DigiKey Part Number | QMS-026-01-SL-D-RA-MG-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QMS-026-01-SL-D-RA-MG-K-TR |
Description | CONN HDR 52POS R/A GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle; Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-026-01-SL-D-RA-MG-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle; Through Hole |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.320" (8.12mm) |
Number of Positions 52 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMS-026-01-SL-D-RA-MG-K | Samtec Inc. | 0 | QMS-026-01-SL-D-RA-MG-K-ND | € 17,49800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 13,80832 | € 1 726,04 |
| Unit Price without VAT: | € 13,80832 |
|---|---|
| Unit Price with VAT: | € 16,84615 |


