
QFS-078-04.25-L-D-A-RT1 | |
|---|---|
DigiKey Part Number | QFS-078-04.25-L-D-A-RT1-ND |
Manufacturer | |
Manufacturer Product Number | QFS-078-04.25-L-D-A-RT1 |
Description | CONN RCPT 156POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 158 (156 + 2 RF Jacks) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QFS-078-04.25-L-D-A-RT1 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), RF Jacks (2) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 10mm, 11mm, 14mm |
Number of Positions 158 (156 + 2 RF Jacks) | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 20,17167 | € 605,15 |
| Unit Price without VAT: | € 20,17167 |
|---|---|
| Unit Price with VAT: | € 24,60944 |

