Similar
Similar
Similar

QFS-078-04.25-H-D-PT4 | |
|---|---|
DigiKey Part Number | QFS-078-04.25-H-D-PT4-ND |
Manufacturer | |
Manufacturer Product Number | QFS-078-04.25-H-D-PT4 |
Description | CONN RCPT 156POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 164 (156 + 8 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QFS-078-04.25-H-D-PT4 Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Ground Bus (Plane), Power Pins (8) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 10mm, 11mm, 14mm |
Number of Positions 164 (156 + 8 Power) | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFS-078-04.25-H-D-PC4 | Samtec Inc. | 0 | SAM8152-ND | € 30,95692 | Similar |
| QFS-078-04.25-L-D-PC4 | Samtec Inc. | 72 | SAM9758-ND | € 19,33000 | Similar |
| QFS-078-04.25-L-D-PT4 | Samtec Inc. | 218 | 612-QFS-078-04.25-L-D-PT4-ND | € 19,33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | € 30,95692 | € 804,88 |
| Unit Price without VAT: | € 30,95692 |
|---|---|
| Unit Price with VAT: | € 37,76744 |



