
PMSST-02-24-K-12.00-D-LUS | |
|---|---|
DigiKey Part Number | 612-PMSST-02-24-K-12.00-D-LUS-ND |
Manufacturer | |
Manufacturer Product Number | PMSST-02-24-K-12.00-D-LUS |
Description | .165" POWER MATE SINGLE ROW DISC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Pitch - Connector 0.165" (4.19mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Blue, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,59000 | € 3,59 |
| Unit Price without VAT: | € 3,59000 |
|---|---|
| Unit Price with VAT: | € 4,37980 |

