Image for PES-04-01-S-VT-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PES-04-01-S-VT-LC

DigiKey Part Number
PES-04-01-S-VT-LC-ND
Manufacturer
Manufacturer Product Number
PES-04-01-S-VT-LC
Description
CONN RCPT 4POS 6.35MM PCB SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Receptacle, Female Blade Sockets Connector Solder 0.250" (6.35mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PES-04-01-S-VT-LC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
4
Pitch
0.250" (6.35mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Board Lock
Color
Black
Fastening Type
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Voltage Rating
1025 V
Current Rating (Amps)
40 A
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 12,39000€ 12,39
10€ 11,73000€ 117,30
25€ 11,29120€ 282,28
50€ 11,01560€ 550,78
100€ 9,87900€ 987,90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 12,39000
Unit Price with VAT:€ 15,11580