
NVAF-DP-04-1-07.0-S-2-K-TR | |
|---|---|
DigiKey Part Number | 612-NVAF-DP-04-1-07.0-S-2-K-TR-ND - Tape & Reel (TR) 612-NVAF-DP-04-1-07.0-S-2-K-TRCT-ND - Cut Tape (CT) 612-NVAF-DP-04-1-07.0-S-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVAF-DP-04-1-07.0-S-2-K-TR |
Description | CONN HD ARRAY SKT 16PAIR SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NVAF-DP-04-1-07.0-S-2-K-TR Models |
Category | Number of Rows 4 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Male | Mated Stacking Heights 9mm, 12mm |
Number of Positions 32 | Height Above Board 0.267" (6.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,64000 | € 20,64 |
| 10 | € 17,54000 | € 175,40 |
| 25 | € 16,44200 | € 411,05 |
| 50 | € 15,75760 | € 787,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 12,87385 | € 2 574,77 |
| Unit Price without VAT: | € 20,64000 |
|---|---|
| Unit Price with VAT: | € 25,18080 |

