
MTSW-204-21-T-D-1185 | |
|---|---|
DigiKey Part Number | 612-MTSW-204-21-T-D-1185-ND |
Manufacturer | |
Manufacturer Product Number | MTSW-204-21-T-D-1185 |
Description | CONN HEADER VERT 8POS 5.08MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTSW-204-21-T-D-1185 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 1.185" (30.10mm) |
Series | Contact Length - Post 0.145" (3.68mm) |
Packaging Bulk | Overall Contact Length 1.430" (36.32mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,08000 | € 1,08 |
| Unit Price without VAT: | € 1,08000 |
|---|---|
| Unit Price with VAT: | € 1,31760 |

