
MPSS-02-14-T-10.00-SR | |
|---|---|
DigiKey Part Number | 612-MPSS-02-14-T-10.00-SR-ND |
Manufacturer | |
Manufacturer Product Number | MPSS-02-14-T-10.00-SR |
Description | 5.00 MM POWERSTRIP/30 A POWER CA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MPSS-02-14-T-10.00-SR Models |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Pitch - Connector 0.197" (5.00mm) |
Series | Features Latch Lock, Polarizing Key |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,89000 | € 3,89 |
| Unit Price without VAT: | € 3,89000 |
|---|---|
| Unit Price with VAT: | € 4,74580 |

