
MMSD-10-20-L-24.00-S-K | |
|---|---|
DigiKey Part Number | MMSD-10-20-L-24.00-S-K-ND |
Manufacturer | |
Manufacturer Product Number | MMSD-10-20-L-24.00-S-K |
Description | CABLE ASSEM 24" 20POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Individual Wire Leads 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | MMSD-10-20-L-24.00-S-K Models |
Category | Length 2.00' (609.60mm) |
Manufacturer Samtec Inc. | Features Polarizing Key |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,37000 | € 6,37 |
| Unit Price without VAT: | € 6,37000 |
|---|---|
| Unit Price with VAT: | € 7,77140 |

