
MMSD-02-28C-L-11.50-D-K-LDX | |
|---|---|
DigiKey Part Number | 612-MMSD-02-28C-L-11.50-D-K-LDX-ND |
Manufacturer | |
Manufacturer Product Number | MMSD-02-28C-L-11.50-D-K-LDX |
Description | MINI-MATE CABLE ASSEMBLY, 0.100" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
EDA/CAD Models | MMSD-02-28C-L-11.50-D-K-LDX Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Features Latch Lock, Polarizing Key |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,57000 | € 3,57 |
| Unit Price without VAT: | € 3,57000 |
|---|---|
| Unit Price with VAT: | € 4,35540 |

