
MMSD-02-20-L-08.00-S-K-M | |
|---|---|
DigiKey Part Number | 612-MMSD-02-20-L-08.00-S-K-M-ND |
Manufacturer | |
Manufacturer Product Number | MMSD-02-20-L-08.00-S-K-M |
Description | MINI-MATE CABLE ASSEMBLY, 0.100" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads |
Datasheet | Datasheet |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Features Latch Lock, Polarizing Key |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,30000 | € 5,30 |
| Unit Price without VAT: | € 5,30000 |
|---|---|
| Unit Price with VAT: | € 6,46600 |

