10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
MMS-105-02-L-DV-K-TR
MMS-105-02-L-DV-K-TR

MMS-105-02-L-DV-K-TR

DigiKey Part Number
SAM14207TR-ND - Tape & Reel (TR)
SAM14207CT-ND - Cut Tape (CT)
SAM14207DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMS-105-02-L-DV-K-TR
Description
CONN RCPT 10POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
MMS-105-02-L-DV-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.177" (4.50mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Features
Pick and Place
Number of Positions Loaded
All
Current Rating (Amps)
3.9A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 640
Factory Stock: 1 150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,22000€ 3,22
10€ 2,73900€ 27,39
100€ 2,32820€ 232,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
575€ 1,79330€ 1 031,15
1 150€ 1,68917€ 1 942,55
Manufacturers Standard Package
Unit Price without VAT:€ 3,22000
Unit Price with VAT:€ 3,92840