



MEC8-113-02-L-D-RA1 | |
|---|---|
DigiKey Part Number | SAM11493-ND |
Manufacturer | |
Manufacturer Product Number | MEC8-113-02-L-D-RA1 |
Description | CONN EDGE DUAL FMALE 26POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC8-113-02-L-D-RA1 Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 26 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | € 4,88022 | € 219,61 |
| 90 | € 4,70333 | € 423,30 |
| 135 | € 4,66170 | € 629,33 |
| Unit Price without VAT: | € 4,88022 |
|---|---|
| Unit Price with VAT: | € 5,95387 |

