Similar
Similar
Similar
Similar
Similar

LSHM-130-L3.0-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | LSHM-130-L3.0-L-DV-A-N-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-130-L3.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-L3.0-L-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5.5mm, 6mm, 7mm, 9mm |
Number of Positions 60 | Height Above Board 0.175" (4.45mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-130-03.0-F-DV-A-N-K-TR | Samtec Inc. | 0 | LSHM-130-03.0-F-DV-A-N-K-TR-ND | € 3,62026 | Similar |
| LSHM-130-03.0-L-DV-A-N-K-TR | Samtec Inc. | 973 | SAM14109CT-ND | € 4,99000 | Similar |
| LSHM-130-03.0-S-DV-A-N-K-TR | Samtec Inc. | 0 | 612-LSHM-130-03.0-S-DV-A-N-K-TR-ND | € 4,30873 | Similar |
| LSHM-130-L3.0-F-DV-A-N-K-TR | Samtec Inc. | 0 | 612-LSHM-130-L3.0-F-DV-A-N-K-TR-ND | € 3,91344 | Similar |
| LSHM-130-L3.0-S-DV-A-N-K-TR | Samtec Inc. | 0 | 612-LSHM-130-L3.0-S-DV-A-N-K-TR-ND | € 4,73802 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | € 4,15296 | € 2 595,60 |
| Unit Price without VAT: | € 4,15296 |
|---|---|
| Unit Price with VAT: | € 5,06661 |


