Similar
Similar
Similar
Similar
Similar

LSHM-120-L1-S-RH-A-S-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-120-L1-S-RH-A-S-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-120-L1-S-RH-A-S-K-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle, Reverse |
Packaging Tape & Reel (TR) | Features Board Guide, Pick and Place, Shielded |
Part Status Active | Contact Finish Gold |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 40 | Height Above Board 0.202" (5.13mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-120-01-F-RH-A-S-K-TR | Samtec Inc. | 0 | SAM14072CT-ND | € 7,85000 | Similar |
| LSHM-120-01-H-RH-A-S-K-TR | Samtec Inc. | 0 | 612-LSHM-120-01-H-RH-A-S-K-TR-ND | € 8,73394 | Similar |
| LSHM-120-01-L-RH-A-S-K-TR | Samtec Inc. | 421 | SAM14077CT-ND | € 8,26000 | Similar |
| LSHM-120-01-S-RH-A-S-K-TR | Samtec Inc. | 0 | 612-LSHM-120-01-S-RH-A-S-K-TR-ND | € 6,59920 | Similar |
| LSHM-120-L1-L-RH-A-S-K-TR | Samtec Inc. | 0 | LSHM-120-L1-L-RH-A-S-K-TR-ND | € 6,21571 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | € 7,04552 | € 3 346,62 |
| Unit Price without VAT: | € 7,04552 |
|---|---|
| Unit Price with VAT: | € 8,59553 |



