Similar

LSHM-120-02.5-F-DV-A-N-TR | |
|---|---|
DigiKey Part Number | SAM14932TR-ND - Tape & Reel (TR) SAM14932CT-ND - Cut Tape (CT) SAM14932DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-02.5-F-DV-A-N-TR |
Description | CONN SELF-MATE 40P SMD GALVANIZD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-02.5-F-DV-A-N-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5mm, 5.5mm, 6.5mm, 8.5mm |
Number of Positions 40 | Height Above Board 0.156" (3.96mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-120-02.5-L-DV-A-N-TR | Samtec Inc. | 857 | SAM14080CT-ND | € 4,82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,56000 | € 4,56 |
| 10 | € 3,87900 | € 38,79 |
| 100 | € 3,29670 | € 329,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 2,83784 | € 2 270,27 |
| 1 600 | € 2,48172 | € 3 970,75 |
| Unit Price without VAT: | € 4,56000 |
|---|---|
| Unit Price with VAT: | € 5,56320 |


