Image for LPHS-06-32-L-VP1-GP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPHS-06-32-L-VP1-GP

DigiKey Part Number
LPHS-06-32-L-VP1-GP-ND
Manufacturer
Manufacturer Product Number
LPHS-06-32-L-VP1-GP
Description
.050" EXTREME LPHPOWER 30 AMP S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
38 Connector Socket, Outer Shroud Contacts Through Hole Black LPHPower
Datasheet
 Datasheet
EDA/CAD Models
LPHS-06-32-L-VP1-GP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Manufacturer
Samtec Inc.
Contact Layout, Typical
32 Signal, 6 Power
Series
Features
Board Guide, Guide Pin
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Color
Black
Connector Style
LPHPower
Material Flammability Rating
UL94 V-0
Number of Positions
38
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Voltage Rating
250V
Number of Rows
2
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30€ 9,77433€ 293,23
Manufacturers Standard Package
Unit Price without VAT:€ 9,77433
Unit Price with VAT:€ 11,92468