Similar
Similar
Similar

LPAM-40-01.0-S-08-1-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAM-40-01.0-S-08-1-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LPAM-40-01.0-S-08-1-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH-D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Array, Male Pins | Mated Stacking Heights 4mm, 4.5mm |
Number of Positions 320 | Height Above Board 0.145" (3.68mm) |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPAM-40-01.0-L-08-1-K-TR | Samtec Inc. | 0 | 612-LPAM-40-01.0-L-08-1-K-TR-ND | € 19,17330 | Similar |
| LPAM-40-01.0-L-08-2-K-TR | Samtec Inc. | 57 | 612-LPAM-40-01.0-L-08-2-K-TRCT-ND | € 24,55000 | Similar |
| LPAM-40-01.0-S-08-2-K-TR | Samtec Inc. | 264 | 612-LPAM-40-01.0-S-08-2-K-TRCT-ND | € 27,03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | € 21,30017 | € 6 390,05 |
| Unit Price without VAT: | € 21,30017 |
|---|---|
| Unit Price with VAT: | € 25,98621 |



