Similar

JL-300-25-T | |
|---|---|
DigiKey Part Number | SAM9663-ND |
Manufacturer | |
Manufacturer Product Number | JL-300-25-T |
Description | JUMPERS |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector White Insulated 0.300" (7.62mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | JL-300-25-T Models |
Category | Gender Male Pins |
Manufacturer Samtec Inc. | Number of Positions or Pins (Grid) 2 (1 x 2) |
Series | Pitch 0.300" (7.62mm) |
Packaging Bulk | Contact Finish Silver |
Part Status Obsolete | Color White |
Type Insulated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 923345-03-C | 3M | 712 | 923345-03-ND | € 28,57000 | Similar |


