
IDSS-04-S-36.00-G-ST2 | |
|---|---|
DigiKey Part Number | 612-IDSS-04-S-36.00-G-ST2-ND |
Manufacturer | |
Manufacturer Product Number | IDSS-04-S-36.00-G-ST2 |
Description | SLIM BODY SINGLE-ROW IDC SOCKET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable |
Datasheet | Datasheet |
EDA/CAD Models | IDSS-04-S-36.00-G-ST2 Models |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Pitch - Connector 0.100" (2.54mm) |
Series | Pitch - Cable 0.100" (2.54mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 4 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,84000 | € 7,84 |
| Unit Price without VAT: | € 7,84000 |
|---|---|
| Unit Price with VAT: | € 9,56480 |

