
IDSD-16-S-09.00-G-RW | |
|---|---|
DigiKey Part Number | IDSD-16-S-09.00-G-RW-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-16-S-09.00-G-RW |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Cable Assembly Rectangular Socket to Cable 0.750' (228.60mm, 9.00") |
EDA/CAD Models | IDSD-16-S-09.00-G-RW Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Length 0.750' (228.60mm, 9.00") |
Series | Features Reverse Wiring |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 32 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,32000 | € 9,32 |
| Unit Price without VAT: | € 9,32000 |
|---|---|
| Unit Price with VAT: | € 11,37040 |

