
IDSD-16-D-20.00-G | |
|---|---|
DigiKey Part Number | IDSD-16-D-20.00-G-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-16-D-20.00-G |
Description | CBL ASSY SKT TO SKT 32POS 508MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-16-D-20.00-G Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 1.67' (508.00mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 32 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,64000 | € 14,64 |
| 10 | € 13,58100 | € 135,81 |
| 25 | € 12,67200 | € 316,80 |
| 50 | € 11,71160 | € 585,58 |
| 100 | € 10,64930 | € 1 064,93 |
| 250 | € 10,53876 | € 2 634,69 |
| Unit Price without VAT: | € 14,64000 |
|---|---|
| Unit Price with VAT: | € 17,86080 |

