Image for ICO-318-MTT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICO-318-MTT

DigiKey Part Number
ICO-318-MTT-ND
Manufacturer
Manufacturer Product Number
ICO-318-MTT
Description
100" LOW PROFILE SCREW MACHINE D
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Samtec Inc.
Pitch - Post
0.100" (2.54mm)
Series
Contact Finish - Post
Tin
Packaging
Tube
Contact Material - Post
Brass
Part Status
Active
Housing Material
Polyester, Glass Filled
Type
DIP, 0.3" (7.62mm) Row Spacing
Operating Temperature
-55°C ~ 105°C
Number of Positions or Pins (Grid)
18 (2 x 9)
Termination Post Length
0.108" (2.74mm)
Pitch - Mating
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Contact Finish - Mating
Tin
Current Rating (Amps)
1 A
Contact Material - Mating
Beryllium Copper
Contact Resistance
10mOhm
Mounting Type
Through Hole
Base Product Number
Features
Open Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
25€ 2,33640€ 58,41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,33640
Unit Price with VAT:€ 2,85041