Image for ICA-316-AGG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICA-316-AGG

DigiKey Part Number
612-ICA-316-AGG-ND
Manufacturer
Manufacturer Product Number
ICA-316-AGG
Description
.100" SCREW MACHINE DIP SOCKET
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Open Frame
Manufacturer
Samtec Inc.
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Gold
Part Status
Active
Contact Finish Thickness - Post
30.0µin (0.76µm)
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Brass
Number of Positions or Pins (Grid)
16 (2 x 8)
Housing Material
Polyester, Glass Filled
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Current Rating (Amps)
1 A
Contact Material - Mating
Beryllium Copper
Contact Resistance
10mOhm
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
28€ 5,05786€ 141,62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 5,05786
Unit Price with VAT:€ 6,17059