
I2SS-03-24-T | |
|---|---|
DigiKey Part Number | I2SS-03-24-T-ND |
Manufacturer | |
Manufacturer Product Number | I2SS-03-24-T |
Description | 2.00 MM SINGLE ROW DISCRETE WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Socket Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Samtec Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Socket | Wire Gauge 24 AWG |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 3 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,01000 | € 4,01 |
| Unit Price without VAT: | € 4,01000 |
|---|---|
| Unit Price with VAT: | € 4,89220 |

