
HW-02-08-T-S-315-SM | |
|---|---|
DigiKey Part Number | 612-HW-02-08-T-S-315-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-02-08-T-S-315-SM |
Description | CONN HDR 2POS 0.1 STACK SMD TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-02-08-T-S-315-SM Models |
Category | Length - Overall Pin 0.465" (11.811mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.150" (3.810mm) |
Series | Length - Stack Height 0.315" (8.000mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 2 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

