Image for HTSW-130-26-S-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTSW-130-26-S-D

DigiKey Part Number
612-HTSW-130-26-S-D-ND
Manufacturer
Manufacturer Product Number
HTSW-130-26-S-D
Description
CONN HEADER VERT 60POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 60 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
HTSW-130-26-S-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shrouding
Unshrouded
Mfr
Mounting Type
Series
Termination
Solder
Packaging
Bulk
Fastening Type
Push-Pull
Part Status
Active
Contact Length - Mating
0.230" (5.84mm)
Connector Type
Contact Length - Post
0.126" (3.20mm)
Contact Type
Male Pin
Overall Contact Length
0.456" (11.58mm)
Pitch - Mating
Contact Shape
Square
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Insulation Color
Natural
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 90
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 7,50000€ 7,50
Manufacturers Standard Package
Unit Price without VAT:€ 7,50000
Unit Price with VAT:€ 9,15000