Image for HTSW-117-17-T-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTSW-117-17-T-S

DigiKey Part Number
612-HTSW-117-17-T-S-ND
Manufacturer
Manufacturer Product Number
HTSW-117-17-T-S
Description
CONN HEADER VERT 17POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 17 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
HTSW-117-17-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Push-Pull
Packaging
Bulk
Contact Length - Mating
0.620" (15.75mm)
Part Status
Active
Contact Length - Post
0.110" (2.79mm)
Connector Type
Overall Contact Length
0.830" (21.08mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Unshrouded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 187
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,07000€ 1,07
Manufacturers Standard Package
Unit Price without VAT:€ 1,07000
Unit Price with VAT:€ 1,30540