
HTSS-115-01-L-DV-A | |
|---|---|
DigiKey Part Number | HTSS-115-01-L-DV-A-ND |
Manufacturer | |
Manufacturer Product Number | HTSS-115-01-L-DV-A |
Description | CONN HEADER SMD 30POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.100" (2.54mm) |
EDA/CAD Models | HTSS-115-01-L-DV-A Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.250" (6.35mm) |
Packaging Tube | Insulation Height 0.350" (8.89mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Board Guide, Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Natural |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | € 4,37538 | € 56,88 |
| Unit Price without VAT: | € 4,37538 |
|---|---|
| Unit Price with VAT: | € 5,33796 |

