



HSEC8-132-01-L-DP-A-K | |
|---|---|
DigiKey Part Number | 612-HSEC8-132-01-L-DP-A-KTR-ND - Tape & Reel (TR) 612-HSEC8-132-01-L-DP-A-KCT-ND - Cut Tape (CT) 612-HSEC8-132-01-L-DP-A-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSEC8-132-01-L-DP-A-K |
Description | CONN PCI EXP FMALE 64POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-132-01-L-DP-A-K Models |
Category | Features Board Guide, Pick and Place |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Card Type PCI Express™ | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions 64 | Color Black |
Card Thickness 0.063" (1.60mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,85000 | € 6,85 |
| 10 | € 5,82400 | € 58,24 |
| 25 | € 5,45880 | € 136,47 |
| 50 | € 5,19800 | € 259,90 |
| 100 | € 4,94980 | € 494,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 4,09416 | € 1 023,54 |
| 500 | € 3,89888 | € 1 949,44 |
| 750 | € 3,85429 | € 2 890,72 |
| Unit Price without VAT: | € 6,85000 |
|---|---|
| Unit Price with VAT: | € 8,35700 |

