
HPW-03-04-T-S-397-256 | |
|---|---|
DigiKey Part Number | 612-HPW-03-04-T-S-397-256-ND |
Manufacturer | |
Manufacturer Product Number | HPW-03-04-T-S-397-256 |
Description | .200" POWER BOARD STACKER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Spacer Connector 0.200" (5.08mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HPW-03-04-T-S-397-256 Models |
Category | Length - Overall Pin 0.743" (18.872mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.256" (6.502mm) |
Series | Length - Stack Height 0.397" (10.084mm) |
Packaging Bulk | Length - Tail 0.090" (2.286mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 3 | Termination Solder |
Pitch 0.200" (5.08mm) | Contact Finish - Post (Mating) Tin |
Number of Rows 1 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,45000 | € 1,45 |
| Unit Price without VAT: | € 1,45000 |
|---|---|
| Unit Price with VAT: | € 1,76900 |

