
HPW-02-04-T-S-419-300-VS | |
|---|---|
DigiKey Part Number | HPW-02-04-T-S-419-300-VS-ND |
Manufacturer | |
Manufacturer Product Number | HPW-02-04-T-S-419-300-VS |
Description | CONN HDR 2POS 0.2 STACK SMD TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Spacer Connector 0.200" (5.08mm) Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HPW-02-04-T-S-419-300-VS Models |
Category | Length - Post (Mating) 0.300" (7.620mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.419" (10.643mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Tin |
Number of Positions 2 | Color Natural |
Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,19000 | € 1,19 |
| Unit Price without VAT: | € 1,19000 |
|---|---|
| Unit Price with VAT: | € 1,45180 |

