
HPT-125-01-S-D-RA | |
|---|---|
DigiKey Part Number | HPT-125-01-S-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | HPT-125-01-S-D-RA |
Description | CONN HEADER R/A 50POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | HPT-125-01-S-D-RA Models |
Category | Shrouding Unshrouded |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Tube | Fastening Type Push-Pull |
Part Status Active | Contact Length - Post 0.090" (2.29mm) |
Connector Type | Insulation Height 0.135" (3.43mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Base Product Number |
Style |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,58000 | € 10,58 |
| 10 | € 8,98900 | € 89,89 |
| 100 | € 7,64140 | € 764,14 |
| 500 | € 7,10622 | € 3 553,11 |
| Unit Price without VAT: | € 10,58000 |
|---|---|
| Unit Price with VAT: | € 12,90760 |

