
HFWJ-06-04-T-S-VS | |
|---|---|
DigiKey Part Number | HFWJ-06-04-T-S-VS-ND |
Manufacturer | |
Manufacturer Product Number | HFWJ-06-04-T-S-VS |
Description | CONN HEADER SMD 6POS 3.96MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | HFWJ-06-04-T-S-VS Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.752" (19.10mm) |
Packaging Bulk | Insulation Height 0.125" (3.18mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Current Rating (Amps) 6.7A per contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | € 1,71609 | € 39,47 |
| Unit Price without VAT: | € 1,71609 |
|---|---|
| Unit Price with VAT: | € 2,09363 |

