35 Position Plug to Plug 3.28' (1.00m) Blue Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDLSP-035-1000

DigiKey Part Number
SAM9473-ND
Manufacturer
Manufacturer Product Number
HDLSP-035-1000
Description
HDLSP HIGH SPEED CABLE ASSY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
35 Position Plug to Plug 3.28' (1.00m) Blue Shielded
Datasheet
 Datasheet
EDA/CAD Models
HDLSP-035-1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Cable Connectors
-
Number of Positions
35
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Detent Lock, Push-Pull
Features
-
Cable Type
Flat, Twin Axial
Usage
Internal
Length
3.28' (1.00m)
Color
Blue
Shielding
Shielded
Wire Gauge
32 AWG
Current - Max/Contact
1.5 A
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 92,34000€ 92,34
10€ 86,85600€ 868,56
25€ 81,37320€ 2 034,33
50€ 77,71800€ 3 885,90
Manufacturers Standard Package
Unit Price without VAT:€ 92,34000
Unit Price with VAT:€ 112,65480