
FW-05-02-G-D-145-177 | |
|---|---|
DigiKey Part Number | 612-FW-05-02-G-D-145-177-ND |
Manufacturer | |
Manufacturer Product Number | FW-05-02-G-D-145-177 |
Description | FLEXIBLE MICRO BOARD STACKING HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-05-02-G-D-145-177 Models |
Category | Length - Overall Pin 0.397" (10.084mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.177" (4.496mm) |
Series | Length - Stack Height 0.145" (3.683mm) |
Packaging Bulk | Length - Tail 0.075" (1.905mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 10 | Termination Solder |
Pitch 0.050" (1.27mm) | Contact Finish - Post (Mating) Gold |
Number of Rows 2 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Row Spacing 0.050" (1.27mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,90000 | € 1,90 |
| Unit Price without VAT: | € 1,90000 |
|---|---|
| Unit Price with VAT: | € 2,31800 |

