Similar

FTM-109-02-F-DV | |
|---|---|
DigiKey Part Number | FTM-109-02-F-DV-ND |
Manufacturer | |
Manufacturer Product Number | FTM-109-02-F-DV |
Description | CONN HEADER SMD 18POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTM-109-02-F-DV Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.075" (1.90mm) |
Packaging Tube | Insulation Height 0.038" (0.97mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.8A per Contact |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC050-18A-K0-0200-0160-0480-LB | GCT | 2 490 | 2073-BC050-18A-K0-0200-0160-0480-LBCT-ND | € 1,71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | € 2,19781 | € 140,66 |
| Unit Price without VAT: | € 2,19781 |
|---|---|
| Unit Price with VAT: | € 2,68133 |


