Connector Header Surface Mount 98 position 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTE-149-01-G-DV

DigiKey Part Number
SAM1144-49-ND
Manufacturer
Manufacturer Product Number
FTE-149-01-G-DV
Description
CONN HEADER SMD 98POS 0.8MM
Customer Reference
Detailed Description
Connector Header Surface Mount 98 position 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
FTE-149-01-G-DV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.075" (1.90mm)
Series
Insulation Height
0.055" (1.40mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2.7A per Contact
Shrouding
Unshrouded
Contact Finish Thickness - Post
3.00µin (0.076µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 21,09000€ 21,09
10€ 17,91900€ 179,19
100€ 15,23230€ 1 523,23
500€ 13,59904€ 6 799,52
Manufacturers Standard Package
Unit Price without VAT:€ 21,09000
Unit Price with VAT:€ 25,72980
Alternate Length
CONN HEADER SMD 180POS 0.8MM
In-Stock: 138
Unit Price: € 23,52000
CONN HEADER SMD 178POS 0.8MM
In-Stock: 0
Unit Price: € 36,27000
CONN HEADER SMD 176POS 0.8MM
In-Stock: 0
Unit Price: € 35,89000
CONN HEADER SMD 174POS 0.8MM
In-Stock: 0
Unit Price: € 35,52000
CONN HEADER SMD 172POS 0.8MM
In-Stock: 0
Unit Price: € 35,15000